
OPA4202ID | |
---|---|
DigiKey Part Number | 296-OPA4202ID-ND |
Manufacturer | |
Manufacturer Product Number | OPA4202ID |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4202ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull | |
Slew Rate | 0.35V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 250 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 580µA (x4 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.36000 | $18.36 |
10 | $13.69000 | $136.90 |
50 | $11.81120 | $590.56 |
100 | $11.22840 | $1,122.84 |
250 | $10.61368 | $2,653.42 |
500 | $10.26942 | $5,134.71 |