
OPA379AIDR | |
|---|---|
DigiKey Part Number | 296-OPA379AIDRTR-ND - Tape & Reel (TR) 296-OPA379AIDRCT-ND - Cut Tape (CT) 296-OPA379AIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA379AIDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA379AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.03V/µs | |
Gain Bandwidth Product | 90 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 2.9µA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.72000 | $20.72 |
| 10 | $15.42800 | $154.28 |
| 25 | $14.10440 | $352.61 |
| 100 | $12.64240 | $1,264.24 |
| 250 | $11.94632 | $2,986.58 |
| 500 | $11.52650 | $5,763.25 |
| 1,000 | $11.18098 | $11,180.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $10.81621 | $27,040.53 |
| 5,000 | $10.59639 | $52,981.95 |
| 7,500 | $10.48635 | $78,647.62 |

