
OPA379AID | |
|---|---|
DigiKey Part Number | 296-19414-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA379AID |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA379AID Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 2.9µA |
Packaging Tube | Current - Output / Channel 5 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.03V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 90 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.49000 | $25.49 |
| 10 | $19.07400 | $190.74 |
| 75 | $16.01880 | $1,201.41 |
| 150 | $15.30787 | $2,296.18 |
| 300 | $14.72333 | $4,417.00 |
| 525 | $14.32764 | $7,522.01 |
| 1,050 | $13.91633 | $14,612.15 |
| 2,550 | $13.49425 | $34,410.34 |
| 5,025 | $13.23555 | $66,508.64 |

