
OPA374AIDR | |
---|---|
DigiKey Part Number | 296-OPA374AIDRTR-ND - Tape & Reel (TR) 296-OPA374AIDRCT-ND - Cut Tape (CT) 296-OPA374AIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA374AIDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA374AIDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 6.5 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 585µA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.21000 | $10.21 |
10 | $7.39200 | $73.92 |
25 | $6.69080 | $167.27 |
100 | $5.91960 | $591.96 |
250 | $5.55200 | $1,388.00 |
500 | $5.32990 | $2,664.95 |
1,000 | $5.14730 | $5,147.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.95454 | $12,386.35 |
5,000 | $4.83833 | $24,191.65 |
7,500 | $4.78016 | $35,851.20 |
12,500 | $4.71568 | $58,946.00 |
17,500 | $4.67799 | $81,864.83 |