Similar
Similar
Similar
Similar


OPA376AIDBVR | |
|---|---|
DigiKey Part Number | 296-39130-2-ND - Tape & Reel (TR) 296-39130-1-ND - Cut Tape (CT) 296-39130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA376AIDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA376AIDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 760µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.69000 | $16.69 |
| 10 | $12.30800 | $123.08 |
| 25 | $11.21080 | $280.27 |
| 100 | $10.00390 | $1,000.39 |
| 250 | $9.42876 | $2,357.19 |
| 500 | $9.09462 | $4,547.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.44378 | $25,331.34 |
| 6,000 | $8.27116 | $49,626.96 |
| 9,000 | $8.18479 | $73,663.11 |










