
OPA369AIDCKT | |
---|---|
DigiKey Part Number | 296-24094-2-ND - Tape & Reel (TR) 296-24094-1-ND - Cut Tape (CT) 296-24094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA369AIDCKT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA369AIDCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.005V/µs | |
Gain Bandwidth Product | 12 kHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 800nA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.49000 | $21.49 |
10 | $15.98700 | $159.87 |
25 | $14.61680 | $365.42 |
100 | $13.10950 | $1,310.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $12.39048 | $3,097.62 |
500 | $11.95714 | $5,978.57 |
750 | $11.74015 | $8,805.11 |
1,250 | $11.49958 | $14,374.48 |
1,750 | $11.35903 | $19,878.30 |
2,500 | $11.22380 | $28,059.50 |
6,250 | $10.93279 | $68,329.94 |