
OPA3684IDR | |
|---|---|
DigiKey Part Number | OPA3684IDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA3684IDR |
Description | IC OPAMP CFA 3 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 3 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA3684IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 3 | |
Output Type | - | |
Slew Rate | 780V/µs | |
Gain Bandwidth Product | 1.9 GHz | |
-3db Bandwidth | 250 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 1.7mA | |
Current - Output / Channel | 160 mA | |
Voltage - Supply Span (Min) | 2.8 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $50.15391 | $125,384.78 |


