
OPA356AIDBVT | |
|---|---|
DigiKey Part Number | 296-12619-2-ND - Tape & Reel (TR) 296-12619-1-ND - Cut Tape (CT) 296-12619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA356AIDBVT |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA356AIDBVT Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 8.3mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 360V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 200 MHz | Supplier Device Package SOT-23-5 |
-3db Bandwidth 450 MHz | Base Product Number |
Current - Input Bias 3 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA356AQDBVRQ1 | Texas Instruments | 2,186 | 296-25390-1-ND | $19.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.51000 | $17.51 |
| 10 | $12.94900 | $129.49 |
| 25 | $11.80280 | $295.07 |
| 100 | $10.54160 | $1,054.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $9.94044 | $2,485.11 |
| 500 | $9.57804 | $4,789.02 |
| 750 | $9.39663 | $7,047.47 |
| 1,250 | $9.19538 | $11,494.23 |
| 1,750 | $9.07781 | $15,886.17 |
| 2,500 | $8.96476 | $22,411.90 |








