
OPA355QDBVRQ1 | |
---|---|
DigiKey Part Number | 296-38194-2-ND - Tape & Reel (TR) 296-38194-1-ND - Cut Tape (CT) 296-38194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA355QDBVRQ1 |
Description | IC CMOS 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA355QDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 360V/µs | |
Gain Bandwidth Product | 200 MHz | |
-3db Bandwidth | 450 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 8.3mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.05000 | $23.05 |
10 | $17.23800 | $172.38 |
25 | $15.77600 | $394.40 |
100 | $14.16560 | $1,416.56 |
250 | $13.39840 | $3,349.60 |
500 | $12.93610 | $6,468.05 |
1,000 | $12.55536 | $12,555.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $11.05146 | $33,154.38 |