
OPA355NA/3K | |
|---|---|
DigiKey Part Number | 296-14628-2-ND - Tape & Reel (TR) 296-14628-1-ND - Cut Tape (CT) 296-14628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA355NA/3K |
Description | IC CMOS 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA355NA/3K Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 8.3mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 360V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 200 MHz | Supplier Device Package SOT-23-6 |
-3db Bandwidth 450 MHz | Base Product Number |
Current - Input Bias 3 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA355NA/250 | Texas Instruments | 1,068 | 296-11641-1-ND | $20.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.70000 | $15.70 |
| 10 | $11.52700 | $115.27 |
| 25 | $10.48720 | $262.18 |
| 100 | $9.34700 | $934.70 |
| 250 | $8.80324 | $2,200.81 |
| 500 | $8.47570 | $4,237.85 |
| 1,000 | $8.46560 | $8,465.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.87307 | $23,619.21 |
| 6,000 | $7.71006 | $46,260.36 |
| 9,000 | $7.62845 | $68,656.05 |










