
OPA344NA/250 | |
|---|---|
DigiKey Part Number | OPA344NATR-ND - Tape & Reel (TR) OPA344NACT-ND - Cut Tape (CT) OPA344NADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA344NA/250 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA344NA/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 150µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.43000 | $17.43 |
| 10 | $12.84200 | $128.42 |
| 25 | $11.70080 | $292.52 |
| 100 | $10.45030 | $1,045.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $9.85332 | $2,463.33 |
| 500 | $9.49354 | $4,746.77 |
| 750 | $9.31320 | $6,984.90 |
| 1,250 | $9.11357 | $11,391.96 |
| 1,750 | $8.99681 | $15,744.42 |
| 2,500 | $8.88461 | $22,211.53 |













