
OPA4343UA | |
|---|---|
DigiKey Part Number | 296-41593-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA4343UA |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4343UA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 850µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.34000 | $54.34 |
| 10 | $41.79000 | $417.90 |
| 50 | $36.77140 | $1,838.57 |
| 100 | $35.21600 | $3,521.60 |
| 250 | $33.57396 | $8,393.49 |
| 500 | $32.58410 | $16,292.05 |
| 1,000 | $31.76960 | $31,769.60 |
| 2,500 | $30.90962 | $77,274.05 |







