
OPA3355UA/2K5 | |
---|---|
DigiKey Part Number | OPA3355UA/2K5TR-ND - Tape & Reel (TR) OPA3355UA/2K5CT-ND - Cut Tape (CT) OPA3355UA/2K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA3355UA/2K5 |
Description | IC AMP VOLTAGE FEEDBACK 14SOIC |
Customer Reference | |
Detailed Description | Video Amp 3 Voltage Feedback 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA3355UA/2K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Number of Circuits | 3 | |
-3db Bandwidth | 450 MHz | |
Slew Rate | 360V/µs | |
Current - Supply | 8.3 mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V, ±1.25V ~ 2.75V | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |