
OPA317IDCKT | |
---|---|
DigiKey Part Number | 296-36427-2-ND - Tape & Reel (TR) 296-36427-1-ND - Cut Tape (CT) 296-36427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA317IDCKT |
Description | IC OPAMP ZERO-DRIFT 1CIRC SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA317IDCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.15V/µs | |
Gain Bandwidth Product | 300 kHz | |
Current - Input Bias | 275 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 21µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.45000 | $14.45 |
10 | $10.63300 | $106.33 |
25 | $9.67600 | $241.90 |
100 | $8.61580 | $861.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $6.89396 | $1,723.49 |
500 | $6.63530 | $3,317.65 |
750 | $6.54821 | $4,911.16 |