SOD 123-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123-5
SOT 23-5

OPA316QDBVRQ1

DigiKey Part Number
296-45326-2-ND - Tape & Reel (TR)
296-45326-1-ND - Cut Tape (CT)
296-45326-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA316QDBVRQ1
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA316QDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
6V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
500 µV
Current - Supply
400µA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.06000$13.06
10$9.52500$95.25
25$8.65440$216.36
100$7.69120$769.12
250$7.23256$1,808.14
500$6.95586$3,477.93
1,000$6.72826$6,728.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.44695$19,340.85
6,000$6.30931$37,855.86
9,000$6.24038$56,163.42
Manufacturers Standard Package