
OPA300AIDBVT | |
---|---|
DigiKey Part Number | 296-18506-2-ND - Tape & Reel (TR) 296-18506-1-ND - Cut Tape (CT) 296-18506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA300AIDBVT |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA300AIDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 80V/µs | |
Gain Bandwidth Product | 150 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 9.5mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.31000 | $22.31 |
10 | $16.61200 | $166.12 |
25 | $15.19640 | $379.91 |
100 | $13.63800 | $1,363.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $12.89492 | $3,223.73 |
500 | $12.44678 | $6,223.39 |
750 | $12.22255 | $9,166.91 |
1,250 | $11.97387 | $14,967.34 |
1,750 | $11.82858 | $20,700.01 |
2,500 | $11.68885 | $29,222.12 |
6,250 | $11.38795 | $71,174.69 |