
OPA2889IDGST | |
|---|---|
DigiKey Part Number | 296-OPA2889IDGSTTR-ND - Tape & Reel (TR) 296-OPA2889IDGSTCT-ND - Cut Tape (CT) 296-OPA2889IDGSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2889IDGST |
Description | IC OPAMP VFB 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2889IDGST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 250V/µs | |
Gain Bandwidth Product | 75 MHz | |
-3db Bandwidth | 115 MHz | |
Current - Input Bias | 150 nA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 920µA (x2 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.6 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $28.87752 | $7,219.38 |
| 500 | $28.00342 | $14,001.71 |
| 750 | $27.56581 | $20,674.36 |
| 1,250 | $27.08096 | $33,851.20 |
| 1,750 | $26.79753 | $46,895.68 |
| 2,500 | $26.52496 | $66,312.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.19000 | $47.19 |
| 10 | $36.13300 | $361.33 |
| 25 | $33.36960 | $834.24 |
| 100 | $30.32750 | $3,032.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.67000 | $36.67 |
| 10 | $27.85400 | $278.54 |
| 25 | $25.64440 | $641.11 |
| 100 | $23.21260 | $2,321.26 |

