Parametric Equivalent

OPA2835IRUNR | |
|---|---|
DigiKey Part Number | OPA2835IRUNR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA2835IRUNR |
Description | IC OPAMP VFB 2 CIRCUIT 10WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Differential, Rail-to-Rail 10-WQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2835IRUNR Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 250µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Differential, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 160V/µs | Package / Case 10-WFQFN |
Gain Bandwidth Product 31 MHz | Supplier Device Package 10-WQFN (2x2) |
-3db Bandwidth 3.1 MHz | Base Product Number |
Current - Input Bias 200 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2835IRUNT | Texas Instruments | 0 | 296-29671-1-ND | $45.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $20.28310 | $60,849.30 |


