
OPA2810IDCNT | |
|---|---|
DigiKey Part Number | 296-50278-2-ND - Tape & Reel (TR) 296-50278-1-ND - Cut Tape (CT) 296-50278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2810IDCNT |
Description | IC OPAMP VFB 2 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | OPA2810IDCNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 243V/µs | |
Gain Bandwidth Product | 70 MHz | |
-3db Bandwidth | 105 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 3.7mA (x2 Channels) | |
Current - Output / Channel | 108 mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 27 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.67000 | $54.67 |
| 10 | $42.02800 | $420.28 |
| 25 | $38.86120 | $971.53 |
| 100 | $35.38700 | $3,538.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $33.73020 | $8,432.55 |
| 500 | $32.73176 | $16,365.88 |
| 750 | $32.23168 | $24,173.76 |
| 1,250 | $31.67757 | $39,596.96 |
| 1,750 | $31.35365 | $54,868.89 |
| 2,500 | $31.04202 | $77,605.05 |



