
OPA2684IDCNT | |
|---|---|
DigiKey Part Number | 296-13994-2-ND - Tape & Reel (TR) 296-13994-1-ND - Cut Tape (CT) 296-13994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2684IDCNT |
Description | IC OPAMP CFA 2 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit Single-Ended SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | OPA2684IDCNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single-Ended | |
Slew Rate | 780V/µs | |
Gain Bandwidth Product | 1.9 GHz | |
-3db Bandwidth | 250 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 1.7mA (x2 Channels) | |
Current - Output / Channel | 160 mA | |
Voltage - Supply Span (Min) | 2.8 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.04000 | $58.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $41.26076 | $10,315.19 |
| 500 | $40.08738 | $20,043.69 |
| 750 | $39.49992 | $29,624.94 |
| 1,250 | $38.84870 | $48,560.88 |
| 1,750 | $38.46830 | $67,319.52 |


