OPA2683IDR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 354
Unit Price: $53.52000
Datasheet

Similar


Texas Instruments
In Stock: 365
Unit Price: $38.15000
Datasheet

Similar


Texas Instruments
In Stock: 4,021
Unit Price: $32.39000
Datasheet
Current Feedback Amplifier 2 Circuit Single-Ended 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2683IDR

DigiKey Part Number
OPA2683IDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA2683IDR
Description
IC OPAMP CFA 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2683IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Single-Ended
Slew Rate
540V/µs
Gain Bandwidth Product
200 MHz
Current - Input Bias
3 µA
Voltage - Input Offset
1.5 mV
Current - Supply
1.88mA (x2 Channels)
Current - Output / Channel
150 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes