
OPA2596DR | |
|---|---|
DigiKey Part Number | 296-OPA2596DRTR-ND - Tape & Reel (TR) 296-OPA2596DRCT-ND - Cut Tape (CT) 296-OPA2596DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2596DR |
Description | DUAL-CHANNEL 85V HIGH SPEED-TO-P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 100V/µs | |
Gain Bandwidth Product | 3.75 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 210µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 85 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.74000 | $49.74 |
| 10 | $38.13100 | $381.31 |
| 25 | $35.22400 | $880.60 |
| 100 | $32.02600 | $3,202.60 |
| 250 | $30.81812 | $7,704.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $28.02752 | $70,068.80 |




