
OPA2377AIDGKT | |
---|---|
DigiKey Part Number | 296-25799-2-ND - Tape & Reel (TR) 296-25799-1-ND - Cut Tape (CT) 296-25799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2377AIDGKT |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2377AIDGKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 760µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.78000 | $17.78 |
10 | $13.16300 | $131.63 |
25 | $12.00560 | $300.14 |
100 | $10.73120 | $1,073.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $10.12372 | $2,530.93 |
500 | $9.75738 | $4,878.69 |
750 | $9.57392 | $7,180.44 |
1,250 | $9.37065 | $11,713.31 |
1,750 | $9.25178 | $16,190.61 |
2,500 | $9.13752 | $22,843.80 |
6,250 | $8.89152 | $55,572.00 |