Similar
Similar
Similar
Similar
Similar

OPA2376AIDGKT | |
|---|---|
DigiKey Part Number | 296-26264-2-ND - Tape & Reel (TR) 296-26264-1-ND - Cut Tape (CT) 296-26264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2376AIDGKT |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2376AIDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 760µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.72000 | $26.72 |
| 10 | $20.02800 | $200.28 |
| 25 | $18.35680 | $458.92 |
| 100 | $16.51700 | $1,651.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $15.64024 | $3,910.06 |
| 500 | $15.11194 | $7,555.97 |
| 750 | $14.84727 | $11,135.45 |
| 1,250 | $14.55410 | $18,192.62 |
| 1,750 | $14.38269 | $25,169.71 |
| 2,500 | $14.21780 | $35,544.50 |




