
OPA2364IDR | |
|---|---|
DigiKey Part Number | 296-41355-2-ND - Tape & Reel (TR) 296-41355-1-ND - Cut Tape (CT) 296-41355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2364IDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2364IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 1.1mA (x2 Channels) | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.86000 | $34.86 |
| 10 | $26.35000 | $263.50 |
| 25 | $24.23360 | $605.84 |
| 100 | $21.90620 | $2,190.62 |
| 250 | $20.79548 | $5,198.87 |
| 500 | $20.71752 | $10,358.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $18.99384 | $47,484.60 |

