
OPA2364IDGKT | |
|---|---|
DigiKey Part Number | 296-13879-2-ND - Tape & Reel (TR) 296-13879-1-ND - Cut Tape (CT) 296-13879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2364IDGKT |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2364IDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 1.1mA (x2 Channels) | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.98000 | $37.98 |
| 10 | $28.84900 | $288.49 |
| 25 | $26.56520 | $664.13 |
| 100 | $24.06020 | $2,406.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $22.86532 | $5,716.33 |
| 500 | $22.14478 | $11,072.39 |
| 750 | $21.78412 | $16,338.09 |
| 1,250 | $21.38426 | $26,730.33 |
| 1,750 | $21.15068 | $37,013.69 |
| 2,500 | $20.92605 | $52,315.12 |


