
OPA2364IDGKR | |
|---|---|
DigiKey Part Number | 296-46156-2-ND - Tape & Reel (TR) 296-46156-1-ND - Cut Tape (CT) 296-46156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2364IDGKR |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2364IDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 1.1mA (x2 Channels) | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.79000 | $33.79 |
| 10 | $25.58500 | $255.85 |
| 25 | $23.53000 | $588.25 |
| 100 | $21.26820 | $2,126.82 |
| 250 | $20.19004 | $5,047.51 |
| 500 | $19.54004 | $9,770.02 |
| 1,000 | $19.00523 | $19,005.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $18.44069 | $46,101.72 |


