MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA2364AIDGKRG4 | |
|---|---|
DigiKey Part Number | OPA2364AIDGKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA2364AIDGKRG4 |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2364AIDGKRG4 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.1mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 85 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 7 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2364AIDGKR | Texas Instruments | 117 | 296-39118-1-ND | $24.99000 | MFR Recommended |
| AD8506ARMZ | Analog Devices Inc. | 500 | AD8506ARMZ-ND | $24.66000 | Similar |
| AD8506ARMZ-REEL | Analog Devices Inc. | 0 | 505-AD8506ARMZ-REELTR-ND | $12.95253 | Similar |
| AD8602ARMZ | Analog Devices Inc. | 2,256 | 505-AD8602ARMZ-ND | $24.66000 | Similar |
| AD8602ARMZ-REEL | Analog Devices Inc. | 28,369 | AD8602ARMZ-REELCT-ND | $24.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $11.78450 | $29,461.25 |
| 5,000 | $11.54840 | $57,742.00 |




