
OPA2363AIDGST | |
---|---|
DigiKey Part Number | 296-13874-2-ND - Tape & Reel (TR) 296-13874-1-ND - Cut Tape (CT) 296-13874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2363AIDGST |
Description | IC CMOS 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2363AIDGST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.1mA (x2 Channels) | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.25000 | $40.25 |
10 | $30.64000 | $306.40 |
25 | $28.24240 | $706.06 |
100 | $25.60070 | $2,560.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $24.34168 | $6,085.42 |
500 | $23.58286 | $11,791.43 |
750 | $23.20272 | $17,402.04 |
1,250 | $22.78176 | $28,477.20 |
1,750 | $22.53564 | $39,437.37 |
2,500 | $22.29894 | $55,747.35 |