
OPA2354AQDGKRQ1 | |
---|---|
DigiKey Part Number | 296-25648-2-ND - Tape & Reel (TR) 296-25648-1-ND - Cut Tape (CT) 296-25648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2354AQDGKRQ1 |
Description | IC OPAMP VFB 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS, Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2354AQDGKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 150V/µs | |
Gain Bandwidth Product | 100 MHz | |
-3db Bandwidth | 250 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 4.9mA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.99000 | $33.99 |
10 | $25.75800 | $257.58 |
25 | $23.68720 | $592.18 |
100 | $21.41350 | $2,141.35 |
250 | $20.32912 | $5,082.28 |
500 | $19.67586 | $9,837.93 |
1,000 | $19.13803 | $19,138.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $17.04807 | $42,620.17 |