


OPA2354AIDDAR | |
|---|---|
DigiKey Part Number | 296-46155-2-ND - Tape & Reel (TR) 296-46155-1-ND - Cut Tape (CT) 296-46155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2354AIDDAR |
Description | IC OPAMP VFB 2 CIRC 8SOPWRPAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS, Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | OPA2354AIDDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 150V/µs | |
Gain Bandwidth Product | 100 MHz | |
-3db Bandwidth | 250 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 4.9mA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.26000 | $30.26 |
| 10 | $22.78200 | $227.82 |
| 25 | $20.91560 | $522.89 |
| 100 | $18.86180 | $1,886.18 |
| 250 | $17.88176 | $4,470.44 |
| 500 | $17.71108 | $8,855.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $16.29199 | $40,729.97 |
| 5,000 | $15.98281 | $79,914.05 |


