
OPA2350EA/250G4 | |
---|---|
DigiKey Part Number | OPA2350EA/250G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA2350EA/250G4 |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2350EA/250G4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 22V/µs | |
Gain Bandwidth Product | 38 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 5.2mA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $26.73832 | $6,684.58 |
500 | $25.91852 | $12,959.26 |
750 | $25.50808 | $19,131.06 |
1,250 | $25.05321 | $31,316.51 |
1,750 | $24.78718 | $43,377.57 |
2,500 | $24.53168 | $61,329.20 |