
OPA2347EA/250 | |
---|---|
DigiKey Part Number | 296-44981-2-ND - Tape & Reel (TR) 296-44981-1-ND - Cut Tape (CT) 296-44981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2347EA/250 |
Description | IC OPAMP GP 2 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | OPA2347EA/250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.17V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 20µA (x2 Channels) | |
Current - Output / Channel | 17 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.19000 | $18.19 |
10 | $13.46800 | $134.68 |
25 | $12.28560 | $307.14 |
100 | $10.98560 | $1,098.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $10.36572 | $2,591.43 |
500 | $9.99200 | $4,996.00 |
750 | $9.80497 | $7,353.73 |
1,250 | $9.59759 | $11,996.99 |
1,750 | $9.47645 | $16,583.79 |
2,500 | $9.35992 | $23,399.80 |
6,250 | $9.10900 | $56,931.25 |