
OPA2337EA/3K | |
|---|---|
DigiKey Part Number | 296-26252-2-ND - Tape & Reel (TR) 296-26252-1-ND - Cut Tape (CT) 296-26252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2337EA/3K |
Description | IC CMOS 2 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | OPA2337EA/3K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 525µA (x2 Channels) | |
Current - Output / Channel | 9 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $7.91700 | $79.17 |
| 25 | $7.16600 | $179.15 |
| 100 | $6.34450 | $634.45 |
| 250 | $5.95304 | $1,488.26 |
| 500 | $5.71658 | $2,858.29 |
| 1,000 | $5.62277 | $5,622.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.28185 | $15,845.55 |
| 6,000 | $5.16427 | $30,985.62 |
| 9,000 | $5.10540 | $45,948.60 |
| 15,000 | $5.04017 | $75,602.55 |











