10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2334AIDGSR

DigiKey Part Number
OPA2334AIDGSR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA2334AIDGSR
Description
IC OPAMP ZER-DRIFT 2CIRC 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2334AIDGSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.6V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
70 pA
Voltage - Input Offset
1 µV
Current - Supply
285µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 6,183 View Now
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$27.71464$69,286.60
Manufacturers Standard Package

Other Suppliers on DigiKey

6,183In Stock
Ships from Rochester Electronics, LLC