10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2320SAIDGST

DigiKey Part Number
296-48160-2-ND - Tape & Reel (TR)
296-48160-1-ND - Cut Tape (CT)
296-48160-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2320SAIDGST
Description
IC CMOS 2 CIRCUIT 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2320SAIDGST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
10V/µs
Gain Bandwidth Product
20 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
40 µV
Current - Supply
1.45mA
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 686
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$38.10000$38.10
10$28.95500$289.55
25$26.66840$666.71
100$24.15570$2,415.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$22.95836$5,739.59
500$22.23664$11,118.32
750$21.87500$16,406.25
1,250$21.47448$26,843.10
1,750$21.24035$37,170.61
2,500$21.01532$52,538.30
Manufacturers Standard Package