
OPA2316IDR | |
---|---|
DigiKey Part Number | 296-40450-2-ND - Tape & Reel (TR) 296-40450-1-ND - Cut Tape (CT) 296-40450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2316IDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2316IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 400µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.76000 | $12.76 |
10 | $9.31900 | $93.19 |
25 | $8.46240 | $211.56 |
100 | $7.51750 | $751.75 |
250 | $7.06700 | $1,766.75 |
500 | $6.79568 | $3,397.84 |
1,000 | $6.57226 | $6,572.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.33637 | $15,840.92 |
5,000 | $6.19422 | $30,971.10 |
7,500 | $6.12306 | $45,922.95 |
12,500 | $6.04418 | $75,552.25 |