8-SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2314AIDRBT

DigiKey Part Number
296-29512-2-ND - Tape & Reel (TR)
296-29512-1-ND - Cut Tape (CT)
296-29512-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2314AIDRBT
Description
IC CMOS 2 CIRCUIT 8SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
OPA2314AIDRBT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.5V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
500 µV
Current - Supply
150µA (x2 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,259
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.38000$16.38
10$12.10100$121.01
25$11.02440$275.61
100$9.83970$983.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$9.27516$2,318.79
500$8.93468$4,467.34
750$8.76412$6,573.09
1,250$8.57511$10,718.89
1,750$8.46466$14,813.16
2,500$8.35841$20,896.02
6,250$8.12969$50,810.56
Manufacturers Standard Package