Image for OPA2277TDD1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2277TDD1

DigiKey Part Number
OPA2277TDD1-ND
Manufacturer
Manufacturer Product Number
OPA2277TDD1
Description
IC OPAMP GP 2 CIRCUIT DIE
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Die
Datasheet
 Datasheet
EDA/CAD Models
OPA2277TDD1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
-
Voltage - Input Offset
25 µV
Current - Supply
-
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types