
OPA2277AIDRMT | |
|---|---|
DigiKey Part Number | 296-32180-2-ND - Tape & Reel (TR) 296-32180-1-ND - Cut Tape (CT) 296-32180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2277AIDRMT |
Description | IC OPAMP GP 2 CIRCUIT 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-VSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2277AIDRMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 4 nA | |
Voltage - Input Offset | 35 µV | |
Current - Supply | - | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.04000 | $95.04 |
| 10 | $74.42900 | $744.29 |
| 25 | $69.28080 | $1,732.02 |
| 100 | $63.61960 | $6,361.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $60.92164 | $15,230.41 |
| 500 | $59.29526 | $29,647.63 |
| 750 | $58.48084 | $43,860.63 |
| 1,250 | $57.57878 | $71,973.48 |

