Similar
Similar
Similar
Similar
Similar

OPA2234UA | |
|---|---|
DigiKey Part Number | OPA2234UA-ND |
Manufacturer | |
Manufacturer Product Number | OPA2234UA |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2234UA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 12 nA | |
Voltage - Input Offset | 70 µV | |
Current - Supply | 275µA (x2 Channels) | |
Current - Output / Channel | 22 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |





