
OPA2234MDR | |
---|---|
DigiKey Part Number | 296-28297-2-ND - Tape & Reel (TR) 296-28297-1-ND - Cut Tape (CT) 296-28297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2234MDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2234MDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 250µA (x2 Channels) | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |