OPA2234MDR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 401
Unit Price: $57.71000
Datasheet

Similar


STMicroelectronics
In Stock: 143,134
Unit Price: $13.58000
Datasheet

Similar


STMicroelectronics
In Stock: 7,056
Unit Price: $3.79000
Datasheet

Similar


STMicroelectronics
In Stock: 31,116
Unit Price: $1.98000
Datasheet

Similar


STMicroelectronics
In Stock: 5,053
Unit Price: $2.80000
Datasheet

Similar


STMicroelectronics
In Stock: 1,565
Unit Price: $1.89000
Datasheet

Similar


STMicroelectronics
In Stock: 7,345
Unit Price: $3.87000
Datasheet

Similar


STMicroelectronics
In Stock: 15,570
Unit Price: $2.39000
Datasheet

Similar


STMicroelectronics
In Stock: 28,551
Unit Price: $1.48000
Datasheet

Similar


Analog Devices Inc.
In Stock: 75
Unit Price: $115.99000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $59.57910
Datasheet

Similar


Analog Devices Inc.
In Stock: 182
Unit Price: $128.67000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $59.68200
Datasheet

Similar


Analog Devices Inc.
In Stock: 762
Unit Price: $139.34000
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2234MDR

DigiKey Part Number
296-28297-2-ND - Tape & Reel (TR)
296-28297-1-ND - Cut Tape (CT)
296-28297-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2234MDR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2234MDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.2V/µs
Gain Bandwidth Product
350 kHz
Current - Input Bias
15 nA
Voltage - Input Offset
40 µV
Current - Supply
250µA (x2 Channels)
Current - Output / Channel
11 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable