
OPA2196IDGKR | |
|---|---|
DigiKey Part Number | 296-47083-2-ND - Tape & Reel (TR) 296-47083-1-ND - Cut Tape (CT) 296-47083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2196IDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2196IDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 7V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 140µA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.76000 | $17.76 |
| 10 | $13.16300 | $131.63 |
| 25 | $12.00320 | $300.08 |
| 100 | $10.73070 | $1,073.07 |
| 250 | $10.12296 | $2,530.74 |
| 500 | $9.75662 | $4,878.31 |
| 1,000 | $9.45522 | $9,455.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.13698 | $22,842.45 |
| 5,000 | $8.94526 | $44,726.30 |
| 7,500 | $8.84921 | $66,369.07 |








