Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2192IDR

DigiKey Part Number
296-42106-2-ND - Tape & Reel (TR)
296-42106-1-ND - Cut Tape (CT)
296-42106-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2192IDR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2192IDR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
5 µV
Mfr
Current - Supply
1mA (x2 Channels)
Series
Current - Output / Channel
65 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
20V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
10 MHz
Base Product Number
Current - Input Bias
5 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,454
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$40.45000$40.45
10$30.80600$308.06
25$28.38080$709.52
100$25.71690$2,571.69
250$24.50368$6,125.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$23.22245$58,056.12
Manufacturers Standard Package