
OPA2192IDGKT | |
|---|---|
DigiKey Part Number | 296-42633-2-ND - Tape & Reel (TR) 296-42633-1-ND - Cut Tape (CT) 296-42633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2192IDGKT |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2192IDGKT Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 1mA (x2 Channels) |
Series | Current - Output / Channel 65 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 20V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 10 MHz | Base Product Number |
Current - Input Bias 5 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.68000 | $47.68 |
| 10 | $36.50300 | $365.03 |
| 25 | $33.70480 | $842.62 |
| 100 | $30.62260 | $3,062.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $29.15408 | $7,288.52 |
| 500 | $28.26864 | $14,134.32 |
| 750 | $27.82539 | $20,869.04 |
| 1,250 | $27.33406 | $34,167.58 |
| 1,750 | $27.04709 | $47,332.41 |
| 2,500 | $26.77088 | $66,927.20 |










