Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2187IDGKR

DigiKey Part Number
296-45347-2-ND - Tape & Reel (TR)
296-45347-1-ND - Cut Tape (CT)
296-45347-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2187IDGKR
Description
IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2187IDGKR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
1 µV
Mfr
Current - Supply
100µA (x2 Channels)
Series
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
0.2V/µs
Supplier Device Package
8-VSSOP
Gain Bandwidth Product
550 kHz
Base Product Number
Current - Input Bias
100 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,234
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.28000$28.28
10$21.26900$212.69
25$19.50480$487.62
100$17.56930$1,756.93
250$16.64592$4,161.48
500$16.44070$8,220.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$15.14792$37,869.80
5,000$14.85651$74,282.55
Manufacturers Standard Package