Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2171AQDRQ1

DigiKey Part Number
296-40442-2-ND - Tape & Reel (TR)
296-40442-1-ND - Cut Tape (CT)
296-40442-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2171AQDRQ1
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2171AQDRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
475µA (x2 Channels)
Mfr
Current - Output / Channel
35 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
1.5V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
3 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
8 pA
Supplier Device Package
8-SOIC
Voltage - Input Offset
250 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCV20072DR2Gonsemi31,918NCV20072DR2GOSCT-ND$91.00000Similar
In-Stock: 2,465
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.34000$24.34
10$18.19400$181.94
25$16.65000$416.25
100$14.95900$1,495.90
250$14.15248$3,538.12
500$13.88710$6,943.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$12.84340$32,108.50
5,000$12.58870$62,943.50
Manufacturers Standard Package