
OPA2137E/250 | |
---|---|
DigiKey Part Number | 296-OPA2137E/250TR-ND - Tape & Reel (TR) 296-OPA2137E/250CT-ND - Cut Tape (CT) 296-OPA2137E/250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2137E/250 |
Description | IC OPAMP JFET 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2137E/250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 220µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.97000 | $29.97 |
10 | $22.61300 | $226.13 |
25 | $20.76720 | $519.18 |
100 | $18.73420 | $1,873.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $17.76532 | $4,441.33 |
500 | $17.18086 | $8,590.43 |
750 | $16.88828 | $12,666.21 |
1,250 | $16.56415 | $20,705.19 |
1,750 | $16.37466 | $28,655.65 |
2,500 | $16.19242 | $40,481.05 |