
OPA211SHKJ | |
---|---|
DigiKey Part Number | 296-28281-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA211SHKJ |
Description | IC OPAMP GP 1 CIRCUIT 8CFP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-CFP |
Datasheet | Datasheet |
EDA/CAD Models | OPA211SHKJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 27V/µs | |
Gain Bandwidth Product | 80 MHz | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 3.6mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 210°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-CFlatPack | |
Supplier Device Package | 8-CFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,038.63000 | $1,038.63 |
10 | $875.31700 | $8,753.17 |
25 | $834.53400 | $20,863.35 |
100 | $789.72370 | $78,972.37 |